EUR | USD
Favorite

SRN6045-220M 22µH Semi-Shielded Wirewound Inductor 1.5A 142mOhm Max Nonstandard
Price & Procurement
33.534 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49 €
10 0,43100 4,31 €
100 0,30810 30,81 €
500 0,25876 129,38 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SRN6045-220MTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 33.000 - Immediate
  • Unit Price: 0,18215 €
  • Cut Tape (CT)  : SRN6045-220MCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 33.534 - Immediate
  • Unit Price: 0,49000 €

SRN6045-220M

Datasheet
Digi-Key Part Number SRN6045-220MDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SRN6045-220M
Copy  
Description FIXED IND 22UH 1.5A 142 MOHM SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

22µH Semi-Shielded Wirewound Inductor 1.5A 142mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets SRN6045 Series
Product Training Modules SRN Series: Semi-Shielded Inductors
Environmental Information SRN6045 Series Material Declaration
RoHS SRN Series
Mfg CAD Models SRN6045.stp
PCN Assembly/Origin Magnetic products Oct/2013
HTML Datasheet SRN6045 Series
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRN6045
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating (Amps) 1,5A
Current - Saturation 1.9A
Shielding Semi-Shielded
DC Resistance (DCR) 142mOhm Max
Q @ Freq 17 @ 2.52MHz
Frequency - Self Resonant 11MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
Base Part Number SRN6045
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

SRN-LAB4

SMD SEMI-SHIELED POWER INDUCTOR

Bourns Inc.

27,35000 € Details
Additional Resources
Standard Package 1
Other Names SRN6045-220MDKR