EUR | USD
Favorite

Price & Procurement
41.794 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44 €
10 0,38500 3,85 €
25 0,35720 8,93 €
50 0,30220 15,11 €
100 0,27470 27,47 €
250 0,25824 64,56 €
500 0,23074 115,37 €
1.000 0,18679 186,79 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SDR0403-2R2MLTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,18679 €
  • Cut Tape (CT)  : SDR0403-2R2MLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 41.794 - Immediate
  • Unit Price: 0,44000 €

SDR0403-2R2ML

Datasheet
Digi-Key Part Number SDR0403-2R2MLDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SDR0403-2R2ML
Copy  
Description FIXED IND 2.2UH 2.6A 47 MOHM SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2.2µH Unshielded Wirewound Inductor 2.6A 47mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets SDR0403 Series Datasheet
Product Training Modules Magnetic Product Overview
Environmental Information SDR0403 Series Material Declaration
Mfg CAD Models SDR0403.stp
PCN Assembly/Origin Magnetic products Oct/2013
HTML Datasheet SDR0403 Series Datasheet
EDA / CAD Models SDR0403-2R2ML by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SDR0403
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2,2µH
Tolerance ±20%
Current Rating (Amps) 2,6A
Current - Saturation (Isat) 3.9A
Shielding Unshielded
DC Resistance (DCR) 47mOhm Max
Q @ Freq 28 @ 7.96MHz
Frequency - Self Resonant 80MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max) 0.138" (3.50mm)
Base Part Number SDR0403
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

SDR-LAB1

INDUCTOR POWER DESIGN KIT SMD

Bourns Inc.

25,89000 € Details
Additional Resources
Standard Package 1
Other Names SDR0403-2R2MLDKR