PWR220T-35-3R30F 3.3 Ohms ±1% 35W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Price & Procurement
663 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 3,33000 €3,33
10 3,00900 €30,09
25 2,75320 €68,83
50 2,56120 €128,06
100 2,24100 €224,10
250 1,92084 €480,21
500 1,76076 €880,38
1.000 1,74155 €1.741,55

Submit a request for quotation on quantities greater than those displayed.

PWR220T-35-3R30F

Datasheet
Digi-Key Part Number PWR220T-35-3R30F-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number PWR220T-35-3R30F
Copy  
Description RES 3.3 OHM 1% 35W TO220-2
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3.3 Ohms ±1% 35W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets PWR220T-35 Series
Product Training Modules Current Sense Resistor Overview
Environmental Information PWR220035xxx Material Declaration
RoHS3 PWRxxx Series
Mfg CAD Models PWR220T-35.stp
PCN Design/Specification Date Code Format Feb/2016
HTML Datasheet PWR220T-35 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series PWR220T-35
Packaging Tube 
Part Status Active
Resistance 3,3 Ohms
Tolerance ±1%
Power (Watts) 35W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-220-2 Full Pack
Supplier Device Package TO-220-2
Size / Dimension 0.398" L x 0.157" W (10.10mm x 4.00mm)
Height - Seated (Max) 0.575" (14.60mm)
Number of Terminations 2
Failure Rate -
Base Part Number PWR220T
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Frequently Bought Together
Additional Resources
Standard Package 50