EUR | USD
Favorite

Price & Procurement
21.691 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,97000 0,97 €
10 0,90100 9,01 €
100 0,65150 65,15 €
500 0,49904 249,52 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DR331-475BETR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,38573 €
  • Cut Tape (CT)  : DR331-475BECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.691 - Immediate
  • Unit Price: 0,97000 €

DR331-475BE

Datasheet
Digi-Key Part Number DR331-475BEDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DR331-475BE
Copy  
Description CMC 4.7MH 200MA 2LN SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

4.7mH @ 100kHz 2 Line Common Mode Choke Surface Mount 200mA DCR 700mOhm

Copy  
Documents & Media
Datasheets DR331 Series
Environmental Information DR331 Series Material Declaration
Mfg CAD Models DR331.stp
PCN Assembly/Origin Magnetic products Oct/2013
HTML Datasheet DR331 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series DR331
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Inductance @ Frequency 4,7mH @ 100kHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 700mOhm
Voltage Rating - DC 80V
Voltage Rating - AC 42V
Operating Temperature -40°C ~ 135°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.287" L x 0.213" W (7.30mm x 5.40mm)
Height (Max) 0.197" (5.00mm)
Package / Case Horizontal, 4 Flat Lead
Base Part Number DR331
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

DR331-105BE

CMC 1MH 500MA 2LN SMD

Bourns Inc.

0,97000 € Details

DR331-225BE

CMC 2.2MH 300MA 2LN SMD

Bourns Inc.

0,97000 € Details

MIC861YC5-TR

IC OPAMP GP 1 CIRCUIT SC70-5

Microchip Technology

0,61000 € Details
Additional Resources
Standard Package 1
Other Names DR331-475BEDKR