CD-HD2004 Bridge Rectifier Single Phase Schottky 40V Surface Mount
Price & Procurement
23.279 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 €0,64
10 0,56600 €5,66
100 0,43420 €43,42
500 0,34326 €171,63
1.000 0,27460 €274,60
2.000 0,24886 €497,72

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,64000

Excludes VAT

€0,77440

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : CD-HD2004TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: €0,23404
  • Digi-Reel®  : CD-HD2004DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.279 - Immediate
  • Unit Price: Digi-Reel®

CD-HD2004

Datasheet
Digi-Key Part Number CD-HD2004CT-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number CD-HD2004
Copy  
Description BRIDGE RECT 1PHASE 40V 2A
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

Bridge Rectifier Single Phase Schottky 40V Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Single Phase
Technology Schottky
Voltage - Peak Reverse (Max) 40V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 500mV @ 2A
Current - Reverse Leakage @ Vr 200µA @ 40V
Operating Temperature -55°C ~ 125°C (TC)
Mounting Type Surface Mount
Package / Case Chip, Concave Terminals
Supplier Device Package -
Base Part Number CD-HD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

CBRDFSH2-40 TR13

2A,40V SURFACE MOUNT RECTIFIER-B

Central Semiconductor Corp

€0,59000 Details

CDBHM260L-HF

BRIDGE RECT 1PHASE 60V 2A MBS-2

Comchip Technology

€0,75000 Details

CDBHD240-G

BRIDGE RECT 1P 40V 2A MINI-DIP

Comchip Technology

€1,21000 Details

ECS-5032MV-500-CN-TR

XTAL OSC XO 50MHZ HCMOS SMD

ECS Inc.

€1,14000 Details

KMB24STR

BRIDGE RECT 1PHASE 40V 2A MBS

SMC Diode Solutions

€0,43000 Details

ASV-1.8432MHZ-EJ-T

XTAL OSC XO 1.8432MHZ HCMOS SMD

Abracon LLC

€1,31000 Details
Additional Resources
Standard Package 1
Other Names CD-HD2004CT