EUR | USD
Favorite

Price & Procurement
3.320 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,19000 1,19 €
10 1,05400 10,54 €
25 0,97000 24,25 €
50 0,88460 44,23 €
100 0,76560 76,56 €
250 0,64652 161,63 €
500 0,54442 272,21 €
1.000 0,45255 452,55 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 4816P-1-220LFTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,40213 €
  • Digi-Reel®  : 4816P-1-220LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.320 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 4816P-T01-220LF-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.809 - Immediate
  • Unit Price: 1,02000 €

4816P-1-220LF

Datasheet
Digi-Key Part Number 4816P-1-220LFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 4816P-1-220LF
Copy  
Description RES ARRAY 8 RES 22 OHM 16SOIC
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

22 Ohm ±1Ohm 160mW Power Per Element Isolated 8 Resistor Network/Array ±250ppm/°C 16-SOIC (0.220", 5.59mm Width)

Copy  
Documents & Media
Datasheets 4800P Series
Mfg CAD Models 4816P.stp
PCN Design/Specification 4400,4800 Model Terminal Finish Aug/2007
41xx,43xx,44x,48xx Model May 2012
HTML Datasheet 4800P Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series 4800P
Packaging Cut Tape (CT) 
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 22
Tolerance ±1Ohm
Number of Resistors 8
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 16
Power Per Element 160mW
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 16-SOIC (0.220", 5.59mm Width)
Supplier Device Package 16-SOM
Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max) 0.094" (2.40mm)
Base Part Number 4816P
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

766163220GP

RES ARRAY 8 RES 22 OHM 16SOIC

CTS Resistor Products

1,88000 € Details

4816P-1-103LF

RES ARRAY 8 RES 10K OHM 16SOIC

Bourns Inc.

1,19000 € Details

63453-134LF

CONN RCPT 34POS 0.079 GOLD PCB

Amphenol ICC (FCI)

4,19000 € Details

4816P-1-222LF

RES ARRAY 8 RES 2.2K OHM 16SOIC

Bourns Inc.

1,19000 € Details

ABM3B-12.000MHZ-B2-T

CRYSTAL 12.0000MHZ 18PF SMD

Abracon LLC

0,63000 € Details

ASV-25.000MHZ-EJ-T

XTAL OSC XO 25.0000MHZ HCMOS SMD

Abracon LLC

1,57000 € Details
Additional Resources
Standard Package 1
Other Names 4816P-1-220LFCT