EUR | USD
Favorite

TDL110 Humidity, Temperature, Shock, Tilt Sensor Bluetooth Output
Price & Procurement
51 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 90,07000 90,07 €

Submit a request for quotation on quantities greater than those displayed.

TDL110

Datasheet
Digi-Key Part Number 1723-1001-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TDL110
Copy  
Description TRANSPORT DATA LOGGER 110
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Humidity, Temperature, Shock, Tilt Sensor Bluetooth Output

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Bosch Connected Devices and Solutions
Series -
Part Status Active
Sensor Type Humidity, Temperature, Shock, Tilt
Output Type Bluetooth
Operating Temperature -25°C ~ 80°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

XDK110

XDK SENSOR-BASED DEVELOPMENT KIT

Bosch Connected Devices and Solutions

168,31000 € Details

CISS

CONNECTED INDUSTRIAL SENSOR SOLU

Bosch Connected Devices and Solutions

547,47000 € Details

2JCIE-BU01

SENSOR ENVIRONMENT USB AND BT

Omron Electronics Inc-EMC Div

107,45000 € Details

DLP-TH1C

SENSOR MODULE USB-BASED

DLP Design Inc.

90,93000 € Details

28036

FOUR DIRECTIONAL TILT SENSOR

Parallax Inc.

9,09000 € Details

BME680

SENSOR RH PRESSURE TEMP VOC

Bosch Sensortec

11,65000 € Details
Additional Resources
Standard Package 10
Other Names 0273.600.024-001
1723-1001