EUR | USD
Favorite

SM0805UWC White LED Indication - Discrete 3.3V 0805 (2012 Metric)
Price & Procurement
5.173 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,46000 1,46 €
10 1,19000 11,90 €
100 0,73250 73,25 €
500 0,62264 311,32 €
1.000 0,51276 512,76 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 492-1331-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,46509 €
  • Digi-Reel®  : 492-1331-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.173 - Immediate
  • Unit Price: Digi-Reel®

SM0805UWC

Datasheet
Digi-Key Part Number 492-1331-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SM0805UWC
Copy  
Description LED WHITE DIFFUSED 0805 SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

White LED Indication - Discrete 3.3V 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets SM0805UWC
Environmental Information RoHS Cert SM0805UWC
Mfg CAD Models SM0805xxC.igs
Product Attributes
Type Description Select All
Categories
Manufacturer Bivar Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color White
Configuration Standard
Lens Color White
Lens Transparency Diffused
Millicandela Rating 450mcd
Lens Style Rectangle with Flat Top
Lens Size 1.40mm x 1.20mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 2.00mm L x 1.20mm W
Height (Max) 0.80mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

QBLP631-IW

LED WHITE 0805 SMD

QT Brightek (QTB)

0,45000 € Details

PTS810 SJS 250 SMTR LFS

SWITCH TACTILE SPST-NO 0.05A 16V

C&K

0,29000 € Details

5988191107F

LED BLUE CLEAR 0805 SMD

Dialight

0,53000 € Details

HSMW-C170-U0000

LED WHITE CHIP SMD

Broadcom Limited

0,96000 € Details

BU90030G-TR

IC LED DRIVER RGLTR 80MA 6SSOP

Rohm Semiconductor

1,24000 € Details

046808607000846+

BATTERY FPC CONNECTOR

Kyocera International Inc. Electronic Components

0,70000 € Details
Additional Resources
Standard Package 1
Other Names 492-1331-1