C1F 5 5A 125V AC 63V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Price & Procurement
1.887 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 €0,23
5 0,23000 €1,15
10 0,22000 €2,20
50 0,19600 €9,80
100 0,18250 €18,25
250 0,16228 €40,57
500 0,13522 €67,61
1.000 0,12846 €128,46

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,23000

Excludes VAT

€0,27830

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 507-1886-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: €0,10142
  • Cut Tape (CT)  : 507-1886-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.887 - Immediate
  • Unit Price: €0,23000

C1F 5

Datasheet
Digi-Key Part Number 507-1886-6-ND
Copy  
Manufacturer

Bel Fuse Inc.

Copy  
Manufacturer Part Number C1F 5
Copy  
Description FUSE 5.0A 125VAC FAST 1206
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

5A 125V AC 63V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Fuse Inc.
Series C1F
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 63V
Response Time Fast Blow
Package / Case 1206 (3216 Metric)
Breaking Capacity @ Rated Voltage 100A AC, 50A DC
Melting I²t 0,83
Approval Agency AEC-Q200, cURus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.58mm)
DC Cold Resistance 0,02 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

C1F 3

FUSE 3.0A 125VAC FAST 1206

Bel Fuse Inc.

€0,23000 Details

C1F 4

FUSE 4.0A 125VAC FAST 1206

Bel Fuse Inc.

€0,23000 Details

C1F 2

FUSE 2.0A 125VAC FAST 1206

Bel Fuse Inc.

€0,23000 Details

SS-52100-001

CONN RCPT USB2.0 TYPEA 4POS R/A

Stewart Connector

€0,45000 Details

C2Q 300

FUSE BOARD MNT 300MA 32VAC 63VDC

Bel Fuse Inc.

€0,29000 Details

2051-15-SM-RPLF

GDT 150V 2KA 2 POLE SMD

Bourns Inc.

€0,62000 Details
Additional Resources
Standard Package 1
Other Names 507-1886-6