TRMD227K010R0035 220µF Molded Tantalum Capacitors 10V 2917 (7343 Metric) 35mOhm @ 100kHz
Price & Procurement
489 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 6,45000 €6,45
10 5,72800 €57,28
50 5,01220 €250,61
100 4,58270 €458,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-13167-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 489 - Immediate
  • Unit Price: €3,93822
  • Digi-Reel®  : 478-13167-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 489 - Immediate
  • Unit Price: Digi-Reel®

TRMD227K010R0035

Datasheet
Digi-Key Part Number 478-13167-1-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number TRMD227K010R0035
Copy  
Description CAP TANT 220UF 10V 10%
Copy  
Detailed Description

220µF Molded Tantalum Capacitors 10V 2917 (7343 Metric) 35mOhm @ 100kHz

Copy  
Customer Reference
Documents & Media
Datasheets TRM Series Datasheet
HTML Datasheet TRM Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 220µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Ratings AEC-Q200
Features Automotive
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 478-13167-1