Add To Favorites
TPSD107K016R0100 100µF Molded Tantalum Capacitors 16V 2917 (7343 Metric) 100mOhm
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,17000 1,17 €
10 0,92600 9,26 €
100 0,69470 69,47 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-9140-6-ND
Copy   478-9140-6-ND
Quantity Available 14.667
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPSD107K016R0100

Copy   TPSD107K016R0100
Description CAP TANT 100UF 10% 16V 2917
Copy   CAP TANT 100UF 10% 16V 2917
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

100µF Molded Tantalum Capacitors 16V 2917 (7343 Metric) 100mOhm

Copy   100µF Molded Tantalum Capacitors 16V 2917 (7343 Metric) 100mOhm
Documents & Media
Datasheets TPS Series, Low ESR
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
Featured Product TPS Capacitors
HTML Datasheet TPS Series, Low ESR
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TPS
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 100µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 100mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-9140-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9140-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 14.500 - Immediate
  • Unit Price: 0,45640 €
  • Cut Tape (CT) ? : 478-9140-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.667 - Immediate
  • Unit Price: 1,17000 €

19:52:12 6/18/2019