Add To Favorites
TPSC107K010R0200 100µF Molded Tantalum Capacitors 10V 2312 (6032 Metric) 200mOhm
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70 €
10 0,52900 5,29 €
100 0,37810 37,81 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-3357-6-ND
Copy   478-3357-6-ND
Quantity Available 15.943
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPSC107K010R0200

Copy   TPSC107K010R0200
Description CAP TANT 100UF 10% 10V 2312
Copy   CAP TANT 100UF 10% 10V 2312
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

100µF Molded Tantalum Capacitors 10V 2312 (6032 Metric) 200mOhm

Copy   100µF Molded Tantalum Capacitors 10V 2312 (6032 Metric) 200mOhm
Documents & Media
Datasheets TPS Series, Low ESR
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
Featured Product TPS Capacitors
HTML Datasheet TPS Series, Low ESR
Catalog Page 1757 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TPS
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 100µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 200mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-3357-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3357-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 15.500 - Immediate
  • Unit Price: 0,26864 €
  • Cut Tape (CT) ? : 478-3357-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.943 - Immediate
  • Unit Price: 0,70000 €
  • Tape & Reel (TR) ? : TPSC107K010P0200-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,63583 €

00:05:10 6/16/2019