EUR | USD
Favorite

TPSC106M025R0500 10µF Molded Tantalum Capacitors 25V 2312 (6032 Metric) 500mOhm
Price & Procurement
29 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74 €
10 0,54100 5,41 €
100 0,37100 37,10 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-9100-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,43357 €
  • Cut Tape (CT)  : 478-9100-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.314 - Immediate
  • Unit Price: 1,35000 €
  • Digi-Reel®  : 478-9100-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.314 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 478-1763-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0,25538 €
  • Cut Tape (CT)  : 478-1763-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 29 - Immediate
  • Unit Price: 0,74000 €

TPSC106M025R0500

Datasheet
Digi-Key Part Number 478-1763-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPSC106M025R0500
Copy  
Description CAP TANT 10UF 20% 25V 2312
Copy  
Detailed Description

10µF Molded Tantalum Capacitors 25V 2312 (6032 Metric) 500mOhm

Copy  
Documents & Media
Datasheets TPS Series, Low ESR
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
Featured Product TPS Capacitors
HTML Datasheet TPS Series, Low ESR
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TPS
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 500mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-1763-6