EUR | USD
Favorite

TPSB107K006R0400 100µF Molded Tantalum Capacitors 6.3V 1411 (3528 Metric), 1210 400mOhm
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68 €
10 0,50200 5,02 €
50 0,40180 20,09 €
100 0,34450 34,45 €
500 0,27270 136,35 €
1.000 0,22965 229,65 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-4976-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,19808 €
  • Cut Tape (CT)  : 478-4976-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,68000 €

TPSB107K006R0400

Datasheet
Digi-Key Part Number 478-4976-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPSB107K006R0400
Copy  
Description CAP TANT 100UF 10% 6.3V 1411
Copy  
Detailed Description

100µF Molded Tantalum Capacitors 6.3V 1411 (3528 Metric), 1210 400mOhm

Copy  
Customer Reference
Documents & Media
Datasheets TPS Series, Low ESR
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
Featured Product TPS Capacitors
HTML Datasheet TPS Series, Low ESR
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TPS
Packaging Digi-Reel® 
Part Status Active
Capacitance 100µF
Tolerance ±10%
Voltage - Rated 6,3V
Type Molded
ESR (Equivalent Series Resistance) 400mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric), 1210
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-4976-6