EUR | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,12000 1,12 €
10 0,87700 8,77 €
100 0,65790 65,79 €
500 0,49710 248,55 €
1.000 0,43861 438,61 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-5260-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,35598 €
  • Cut Tape (CT)  : 478-5260-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 1,12000 €

TLJP107M006R5400

Datasheet
Digi-Key Part Number 478-5260-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLJP107M006R5400
Copy  
Description CAP TANT 100UF 20% 6.3V 0805
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

100µF Molded Tantalum Capacitors 6.3V 0805 (2012 Metric) 5.4Ohm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TLJ
Packaging Digi-Reel® 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 6,3V
Type Molded
ESR (Equivalent Series Resistance) 5.4Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.081" L x 0.053" W (2.05mm x 1.35mm)
Height - Seated (Max) 0.059" (1.50mm)
Lead Spacing -
Manufacturer Size Code P
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 478-5260-6