Price & Procurement
92 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 4,75000 €4,75
10 4,27800 €42,78
50 3,70720 €185,36
100 3,23190 €323,19

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€4,75000

Excludes VAT

€5,74750

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-6940-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: €2,18503
  • Cut Tape (CT)  : 478-6940-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 92 - Immediate
  • Unit Price: €4,75000

TCJE106M063R0100

Datasheet
Digi-Key Part Number 478-6940-6-ND
Copy  
Manufacturer

KYOCERA AVX

Copy  
Manufacturer Part Number TCJE106M063R0100
Copy  
Description CAP TANT POLY 10UF 63V 2917
Copy  
Detailed Description

10µF Molded Tantalum Polymer Capacitor 63V 2917 (7343 Metric) 100mOhm @ 100kHz

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KYOCERA AVX
Series TCJ
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 63V
Type Molded
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code E
Ratings -
Features General Purpose
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TCJD226M035R0100

CAP TANT POLY 22UF 35V 2917

KYOCERA AVX

€4,39000 Details

742792901

FERRITE BEAD 1.18 KOHM 2SMD 1LN

Würth Elektronik

€2,42000 Details

LH1512BAC

RELAY SPST-NO/NC 200MA 0-200V

Vishay Semiconductor Opto Division

€4,85000 Details

TCJE106M063R0150

CAP TANT POLY 10UF 63V 2917

KYOCERA AVX

€3,77000 Details

F380J226MMAAH1

CAP TANT POLY 22UF 6.3V 0603

KYOCERA AVX

€0,77000 Details
Additional Resources
Standard Package 1
Other Names 478-6940-6