Add To Favorites
TAJD476M016RNJV 47µF Molded Tantalum Capacitors 16V 2917 (7343 Metric) 900mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 0,72 €
10 0,55200 5,52 €
100 0,39480 39,48 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-11466-1-ND
Copy   478-11466-1-ND
Quantity Available 2.000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAJD476M016RNJV

Copy   TAJD476M016RNJV
Description CAP TANT 47UF 20% 16V 2917
Copy   CAP TANT 47UF 20% 16V 2917
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

47µF Molded Tantalum Capacitors 16V 2917 (7343 Metric) 900mOhm @ 100kHz

Copy   47µF Molded Tantalum Capacitors 16V 2917 (7343 Metric) 900mOhm @ 100kHz
Documents & Media
Datasheets TAJ Series, Standard
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
PCN Part Number TAJ Series Suffix 08/Dec/2008
HTML Datasheet TAJ Series, Standard
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TAJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 900mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Ratings -
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 478-11466-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3938-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 32.500 - Immediate
  • Unit Price: 0,28056 €
  • Cut Tape (CT) ? : 478-3938-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 32.805 - Immediate
  • Unit Price: 0,72000 €
  • Digi-Reel® ? : 478-3938-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 32.805 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 478-11466-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,28056 €
  • Digi-Reel® ? : 478-11466-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.000 - Immediate
  • Unit Price: Digi-Reel®

22:26:53 6/18/2019