Add To Favorites
TAJD475K050RNJ 4.7µF Molded Tantalum Capacitors 50V 2917 (7343 Metric) 1.4Ohm
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86 €
10 0,67900 6,79 €
100 0,50950 50,95 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-1738-6-ND
Copy   478-1738-6-ND
Quantity Available 5.207
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAJD475K050RNJ

Copy   TAJD475K050RNJ
Description CAP TANT 4.7UF 10% 50V 2917
Copy   CAP TANT 4.7UF 10% 50V 2917
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

4.7µF Molded Tantalum Capacitors 50V 2917 (7343 Metric) 1.4Ohm

Copy   4.7µF Molded Tantalum Capacitors 50V 2917 (7343 Metric) 1.4Ohm
Documents & Media
Datasheets TAJ Series, Standard
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
PCN Part Number TAJ Series Suffix 08/Dec/2008
HTML Datasheet TAJ Series, Standard
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1756 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TAJ
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 4,7µF
Tolerance ±10%
Voltage - Rated 50V
Type Molded
ESR (Equivalent Series Resistance) 1.4Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-1738-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-1738-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,35438 €
  • Cut Tape (CT) ? : 478-1738-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.207 - Immediate
  • Unit Price: 0,86000 €

03:40:09 6/27/2019