EUR | USD
Favorite

TAJD336M010RNJ 33µF Molded Tantalum Capacitors 10V 2917 (7343 Metric) 1.1Ohm
Price & Procurement
6.193 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65 €
10 0,48000 4,80 €
100 0,32900 32,90 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-3047-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,22646 €
  • Cut Tape (CT)  : 478-3047-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.193 - Immediate
  • Unit Price: 0,65000 €
  • Tape & Reel (TR)  : TAJD336M010SNJ-ND
  • Minimum Quantity: 2.500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,17878 €

TAJD336M010RNJ

Datasheet
Digi-Key Part Number 478-3047-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TAJD336M010RNJ
Copy  
Description CAP TANT 33UF 20% 10V 2917
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

33µF Molded Tantalum Capacitors 10V 2917 (7343 Metric) 1.1Ohm

Copy  
Documents & Media
Datasheets TAJ Series, Standard
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
PCN Part Number TAJ Series Suffix 08/Dec/2008
HTML Datasheet TAJ Series, Standard
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TAJ
Packaging Digi-Reel® 
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 1.1Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-3047-6