Add To Favorites
TAJD107K016RNJV 100µF Molded Tantalum Capacitors 16V 2917 (7343 Metric) 600mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79 €
10 0,60200 6,02 €
100 0,43070 43,07 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-11465-6-ND
Copy   478-11465-6-ND
Quantity Available 2.603
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAJD107K016RNJV

Copy   TAJD107K016RNJV
Description CAP TANT 100UF 10% 16V 2917
Copy   CAP TANT 100UF 10% 16V 2917
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

100µF Molded Tantalum Capacitors 16V 2917 (7343 Metric) 600mOhm @ 100kHz

Copy   100µF Molded Tantalum Capacitors 16V 2917 (7343 Metric) 600mOhm @ 100kHz
Documents & Media
Datasheets TAJ Series, Standard
HTML Datasheet TAJ Series, Standard
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TAJ
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 100µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 600mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Ratings -
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 478-11465-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-1723-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 139.500 - Immediate
    24.500 - Factory Stock ?
  • Unit Price: 0,30916 €
  • Cut Tape (CT) ? : 478-1723-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 140.433 - Immediate
    24.500 - Factory Stock ?
  • Unit Price: 0,84000 €
  • Digi-Reel® ? : 478-1723-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 140.433 - Immediate
    24.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 478-11465-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,28994 €
  • Cut Tape (CT) ? : 478-11465-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.603 - Immediate
  • Unit Price: 0,79000 €
  • Tape & Reel (TR) ? : 478-7538-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 157.500 - Factory Stock ?
  • Unit Price: 0,23357 €
  • Cut Tape (CT) ? : 478-7538-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 565 - Immediate
    157.500 - Factory Stock ?
  • Unit Price: 1,58000 €
  • Digi-Reel® ? : 478-7538-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 565 - Immediate
    157.500 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:46:16 6/18/2019