Add To Favorites
TAJD106K025RNJ 10µF Molded Tantalum Capacitors 25V 2917 (7343 Metric) 1.2Ohm
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,17000 1,17 €
10 0,92600 9,26 €
100 0,69470 69,47 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-3354-6-ND
Copy   478-3354-6-ND
Quantity Available 38.368
Can ship immediately

Factory Stock ?: 33.000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAJD106K025RNJ

Copy   TAJD106K025RNJ
Description CAP TANT 10UF 10% 25V 2917
Copy   CAP TANT 10UF 10% 25V 2917
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10µF Molded Tantalum Capacitors 25V 2917 (7343 Metric) 1.2Ohm

Copy   10µF Molded Tantalum Capacitors 25V 2917 (7343 Metric) 1.2Ohm
Documents & Media
Datasheets TAJ Series, Standard
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
PCN Part Number TAJ Series Suffix 08/Dec/2008
HTML Datasheet TAJ Series, Standard
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1756 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TAJ
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 1.2Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-3354-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3354-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 38.000 - Immediate
    33.000 - Factory Stock ?
  • Unit Price: 0,45640 €
  • Cut Tape (CT) ? : 478-3354-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 38.368 - Immediate
    33.000 - Factory Stock ?
  • Unit Price: 1,17000 €

20:00:05 6/18/2019