EUR | USD
Favorite

TAJC156K035RNJ 15µF Molded Tantalum Capacitors 35V 2312 (6032 Metric) 1.4Ohm
Price & Procurement
2.406 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,94000 0,94 €
10 0,70900 7,09 €
100 0,50770 50,77 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-1708-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,33824 €
  • Cut Tape (CT)  : 478-1708-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.406 - Immediate
  • Unit Price: 0,94000 €

TAJC156K035RNJ

Datasheet
Digi-Key Part Number 478-1708-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TAJC156K035RNJ
Copy  
Description CAP TANT 15UF 10% 35V 2312
Copy  
Detailed Description

15µF Molded Tantalum Capacitors 35V 2312 (6032 Metric) 1.4Ohm

Copy  
Documents & Media
Datasheets TAJ Series, Standard
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
PCN Part Number TAJ Series Suffix 08/Dec/2008
HTML Datasheet TAJ Series, Standard
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TAJ
Packaging Digi-Reel® 
Part Status Active
Capacitance 15µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 1.4Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-1708-6