Add To Favorites
TAJC107K006RNJ 100µF Molded Tantalum Capacitors 6.3V 2312 (6032 Metric) 900mOhm
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63 €
10 0,46100 4,61 €
100 0,31620 31,62 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-1703-6-ND
Copy   478-1703-6-ND
Quantity Available 39.067
Can ship immediately

Factory Stock ?: 12.500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAJC107K006RNJ

Copy   TAJC107K006RNJ
Description CAP TANT 100UF 10% 6.3V 2312
Copy   CAP TANT 100UF 10% 6.3V 2312
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

100µF Molded Tantalum Capacitors 6.3V 2312 (6032 Metric) 900mOhm

Copy   100µF Molded Tantalum Capacitors 6.3V 2312 (6032 Metric) 900mOhm
Documents & Media
Datasheets TAJ Series, Standard
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
PCN Part Number TAJ Series Suffix 08/Dec/2008
HTML Datasheet TAJ Series, Standard
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1753 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TAJ
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 100µF
Tolerance ±10%
Voltage - Rated 6,3V
Type Molded
ESR (Equivalent Series Resistance) 900mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-1703-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-1703-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 38.500 - Immediate
    12.500 - Factory Stock ?
  • Unit Price: 0,22910 €
  • Cut Tape (CT) ? : 478-1703-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 39.067 - Immediate
    12.500 - Factory Stock ?
  • Unit Price: 0,63000 €

21:53:43 6/18/2019