EUR | USD
Favorite

TAJC106M016SNJ 10µF Molded Tantalum Capacitors 16V 2312 (6032 Metric) 2Ohm @ 100kHz
Price & Procurement
11.008 In Stock
Can ship immediately Factory Stock : 3.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42 €
10 0,29600 2,96 €
100 0,19510 19,51 €
500 0,14452 72,26 €
1.000 0,12284 122,84 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-10747-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,11310 €
  • Digi-Reel®  : 478-10747-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.008 - Immediate
    3.000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 478-1702-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0,12130 €
  • Cut Tape (CT)  : 478-1702-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 86 - Immediate
  • Unit Price: 0,42000 €
  • Digi-Reel®  : 478-1702-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 86 - Immediate
  • Unit Price: Digi-Reel®

TAJC106M016SNJ

Datasheet
Digi-Key Part Number 478-10747-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TAJC106M016SNJ
Copy  
Description CAP TANT 10UF 20% 16V 2312
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

10µF Molded Tantalum Capacitors 16V 2312 (6032 Metric) 2Ohm @ 100kHz

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TAJ
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 2Ohm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-10747-1