EUR | USD
Favorite

TAJC106M016RNJ 10µF Molded Tantalum Capacitors 16V 2312 (6032 Metric) 2Ohm
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45 €
10 0,30900 3,09 €
100 0,18550 18,55 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-10747-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,11446 €
  • Cut Tape (CT)  : 478-10747-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.883 - Immediate
  • Unit Price: 0,42000 €
  • Digi-Reel®  : 478-10747-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.883 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 478-1702-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0,12276 €
  • Cut Tape (CT)  : 478-1702-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,45000 €

TAJC106M016RNJ

Datasheet
Digi-Key Part Number 478-1702-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TAJC106M016RNJ
Copy  
Description CAP TANT 10UF 20% 16V 2312
Copy  
Detailed Description

10µF Molded Tantalum Capacitors 16V 2312 (6032 Metric) 2Ohm

Copy  
Documents & Media
Datasheets TAJ Series, Standard
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
PCN Part Number TAJ Series Suffix 08/Dec/2008
HTML Datasheet TAJ Series, Standard
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TAJ
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 2Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-1702-6