EUR | USD
Favorite

TAJA226K010RNJ 22µF Molded Tantalum Capacitors 10V 1206 (3216 Metric) 3Ohm
Price & Procurement
515.503 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37 €
10 0,26100 2,61 €
100 0,15650 15,65 €
500 0,11740 58,70 €
1.000 0,09913 99,13 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-1663-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 514.000 - Immediate
  • Unit Price: 0,08142 €
  • Cut Tape (CT)  : 478-1663-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 515.503 - Immediate
  • Unit Price: 0,37000 €
  • Tape & Reel (TR)  : 478-TAJA226K010SNJTR-ND
  • Minimum Quantity: 8.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,07240 €

TAJA226K010RNJ

Datasheet
Digi-Key Part Number 478-1663-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TAJA226K010RNJ
Copy  
Description CAP TANT 22UF 10% 10V 1206
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

22µF Molded Tantalum Capacitors 10V 1206 (3216 Metric) 3Ohm

Copy  
Documents & Media
Datasheets TAJ Series, Standard
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
PCN Part Number TAJ Series Suffix 08/Dec/2008
HTML Datasheet TAJ Series, Standard
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TAJ
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 3Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-1663-6