Price & Procurement
3.290 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 €0,44
10 0,31000 €3,10
50 0,23500 €11,75
100 0,20460 €20,46
500 0,15152 €75,76
1.000 0,12879 €128,79

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,44000

Excludes VAT

€0,53240

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-3213-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: €0,12122
  • Cut Tape (CT)  : 478-3213-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.290 - Immediate
  • Unit Price: €0,44000

NOJA475M006RWJ

Datasheet
Digi-Key Part Number 478-3213-6-ND
Copy  
Manufacturer

KYOCERA AVX

Copy  
Manufacturer Part Number NOJA475M006RWJ
Copy  
Description CAP NIOB OXI 4.7UF 20% 6.3V 1206
Copy  
Detailed Description

4.7µF Niobium Oxide Capacitor 6.3V 1206 (3216 Metric) 3.2 Ohms

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KYOCERA AVX
Series OxiCap® NOJ
Packaging Digi-Reel® 
Part Status Active
Capacitance 4,7µF
Tolerance ±20%
Voltage - Rated 6,3V
ESR (Equivalent Series Resistance) 3,2 Ohms
Current - Leakage 1,1µA
Dissipation Factor 6%
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Manufacturer Size Code A
Height - Seated (Max) 0.071" (1.80mm)
Features -
Operating Temperature -55°C ~ 105°C
Supplier Device Package 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-3213-6