LD106D107MAB2A 100µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Price & Procurement
1.831 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 6,47000 €6,47
10 5,75300 €57,53
50 5,03380 €251,69
100 4,60240 €460,24
500 3,95518 €1.977,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-12932-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: €3,66754
  • Digi-Reel®  : 478-12932-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.831 - Immediate
  • Unit Price: Digi-Reel®

LD106D107MAB2A

Datasheet
Digi-Key Part Number 478-12932-1-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number LD106D107MAB2A
Copy  
Description CAP CER 100UF 6.3V X5R 1210
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

100µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series LD
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.79mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-12932-1