EUR | USD
Favorite

Price & Procurement
46 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 82,84000 82,84 €
10 78,54800 785,48 €
100 72,83610 7.283,61 €

Submit a request for quotation on quantities greater than those displayed.

FFVE6N0356K7X

Datasheet
Digi-Key Part Number 478-5664-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FFVE6N0356K7X
Copy  
Description CAP FILM 35UF 10% 1.9KVDC SCREW
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

35µF Film Capacitor 1900V (1.9kV) Polypropylene (PP), Metallized Radial, Can

Copy  
Documents & Media
Datasheets FFV(E,I), FFW(E,I) Series
Product Training Modules Power Film Capacitors Overview
Catalog Page 1830 (EU2011-EN PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series FFVE
Packaging Bulk 
Part Status Active
Capacitance 35µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 1900V (1.9kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 105°C
Mounting Type Chassis Mount
Package / Case Radial, Can
Size / Dimension 3.327" Dia (84.50mm)
Height - Seated (Max) 2.559" (65.00mm)
Termination Threaded, Female
Lead Spacing 1.772" (45.00mm)
Applications DC Link, DC Filtering
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 16
Other Names 478-5664