EUR | USD
Favorite

Price & Procurement
167 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 30,69000 30,69 €
10 29,06800 290,68 €
100 23,41600 2.341,60 €

Submit a request for quotation on quantities greater than those displayed.

FFB54D0117K--

Datasheet
Digi-Key Part Number 478-2591-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FFB54D0117K--
Copy  
Description CAP FILM 110UF 10% 75VDC RADIAL
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

110µF Film Capacitor 45V 75V Polyester, Metallized Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series FFB
Packaging Bulk 
Part Status Active
Capacitance 110µF
Tolerance ±10%
Voltage Rating - AC 45V
Voltage Rating - DC 75V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm)
Height - Seated (Max) 1.457" (37.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications DC Link, DC Filtering
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 48
Other Names 478-2591
FFB54D0117K