Add To Favorites
F980J476MSA 47µF Molded Tantalum Capacitors 6.3V 0805 (2012 Metric) 6Ohm
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,90000 0,90 €
10 0,69000 6,90 €
100 0,49360 49,36 €
500 0,38218 191,09 €
1.000 0,32909 329,09 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-8645-6-ND
Copy   478-8645-6-ND
Quantity Available 19.072
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F980J476MSA

Copy   F980J476MSA
Description CAP TANT 47UF 20% 6.3V 0805
Copy   CAP TANT 47UF 20% 6.3V 0805
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

47µF Molded Tantalum Capacitors 6.3V 0805 (2012 Metric) 6Ohm

Copy   47µF Molded Tantalum Capacitors 6.3V 0805 (2012 Metric) 6Ohm
Documents & Media
Datasheets F98 Series
Video File AVX Tantalum Capacitors | Digi-Key Daily
Featured Product F98 Series Capacitors
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
HTML Datasheet F98 Series
EDA / CAD Models F980J476MSA by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series F98, Frameless™
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 6,3V
Type Molded
ESR (Equivalent Series Resistance) 6Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.035" (0.90mm)
Lead Spacing -
Manufacturer Size Code S
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 478-8645-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8645-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,25205 €
  • Cut Tape (CT) ? : 478-8645-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.072 - Immediate
  • Unit Price: 0,90000 €

03:18:15 6/27/2019