EUR | USD

709159001411006 SSL Contact, Plug Solder Surface Mount, Right Angle
Price & Procurement
69,885 In Stock
Can ship immediately Factory Stock : 40,500
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 €0,16
10 0,15300 €1,53
100 0,10590 €10,59
500 0,08964 €44,82
1.000 0,07334 €73,34

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-9918-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 67,500 - Immediate
    40,500 - Factory Stock 
  • Unit Price: €0.06786
  • Cut Tape (CT)  : 478-9918-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 69,885 - Immediate
    40,500 - Factory Stock 
  • Unit Price: €0.16000

709159001411006

Datasheet
Digi-Key Part Number 478-9918-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 709159001411006
Copy  
Description CONN SSL PLUG CONTACT SOLDER
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

SSL Contact, Plug Solder Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 70-9159 Series
Board to Board Connector Catalog
Featured Product STRIPT™ Single Contact Connectors
HTML Datasheet 70-9159 Series
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series Stript™ 9159
Packaging Digi-Reel® 
Part Status Active
Style Board to Board
Connector Type Contact, Plug
Number of Positions 1
Mounting Type Surface Mount, Right Angle
Termination Solder
Pitch -
Wire Gauge -
Features -
Contact Finish Gold
Contact Material Copper Alloy
Fastening Type Latch Lock
Housing Color -
Housing Material -
Operating Temperature -40°C ~ 125°C
Voltage Rating 300V
Current Rating (Amps) 5A
Mating Cycles 5
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

709159001402006

CONN SSL SOCKET CONTACT SOLDER

AVX Corporation

€0.16000 Details

709159001401006

CONN SSL PLUG CONTACT SOLDER

AVX Corporation

€0.16000 Details
Additional Resources
Standard Package 1
Other Names 478-9918-6