EUR | USD

Price & Procurement
1.312 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,11000 €1,11
10 0,96800 €9,68
100 0,83570 €83,57
500 0,68372 €341,86

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-5680-2-ND
  • Minimum Quantity: 1.400
  • Quantity Available: 0
  • Unit Price: 0,60775 €
  • Cut Tape (CT)  : 478-5680-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.312 - Immediate
  • Unit Price: 1,11000 €

209159004101116

Datasheet
Digi-Key Part Number 478-5680-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 209159004101116
Copy  
Description CONN SSL SOCKET 4POS 3MM SOLDER
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

SSL Connector 4 Position Socket Board to Board or Cable 0.118" (3.00mm) Solder

Copy  
Customer Reference
Documents & Media
Datasheets xx-9159-zzz-101-x16
Product Training Modules LED Lighting
Featured Product 9159 Series Board-to-Board Interconnect System
HTML Datasheet xx-9159-zzz-101-x16
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series 9159
Packaging Digi-Reel® 
Part Status Active
Style Board to Board or Cable
Connector Type Socket
Number of Positions 4
Mounting Type Surface Mount, Right Angle
Termination Solder
Pitch 0.118" (3.00mm)
Fastening Type -
Features Solder Retention
Housing Color White
Wire Gauge -
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Polyamide (PA46), Nylon 4/6
Operating Temperature -40°C ~ 125°C
Voltage Rating 125V
Current Rating (Amps) 5A per Contact
Ingress Protection -
Mating Cycles 10
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mating Products

109159004101116

CONN SSL PLUG 4POS 3MM SOLDER

AVX Corporation

0,77000 € Details

109159004101116

CONN SSL PLUG 4POS 3MM SOLDER

AVX Corporation

Digi-Reel® Details

109159004101116

CONN SSL PLUG 4POS 3MM SOLDER

AVX Corporation

0,42773 € Details

119159004101116

CONN SSL PLUG 4POS 3MM SLDR CUP

AVX Corporation

0,45180 € Details
You May Also Be Interested In

109159004101916

CONN SSL PLUG 4POS 3MM SOLDER

AVX Corporation

0,78000 € Details

109159004101116

CONN SSL PLUG 4POS 3MM SOLDER

AVX Corporation

0,77000 € Details
Additional Resources
Standard Package 1
Other Names 478-5680-6