EUR | USD
Favorite

Price & Procurement
4.538 In Stock
Can ship immediately Factory Stock : 2.500
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,11000 €1,11
10 0,87300 €8,73
50 0,75700 €37,85
100 0,65510 €65,51
500 0,49494 €247,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-4606-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
    2.000 - Factory Stock 
  • Unit Price: 0,43671 €
  • Digi-Reel®  : 478-4606-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.538 - Immediate
    2.500 - Factory Stock 
  • Unit Price: Digi-Reel®

1812GC472KAZ1A

Datasheet
Digi-Key Part Number 478-4606-1-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 1812GC472KAZ1A
Copy  
Description CAP CER 4700PF 2KV X7R 1812
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

4700pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series FLEXITERM®
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications SMPS Filtering, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.087" (2.20mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-4606-1