EUR | USD
Favorite

Price & Procurement
301.943 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26 €
10 0,18100 1,81 €
50 0,12060 6,03 €
100 0,10260 10,26 €
500 0,07242 36,21 €
1.000 0,06336 63,36 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-3570-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 300.000 - Immediate
  • Unit Price: 0,05136 €
  • Cut Tape (CT)  : 478-3570-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 301.943 - Immediate
  • Unit Price: 0,26000 €

12065C104KAZ2A

Datasheet
Digi-Key Part Number 478-3570-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 12065C104KAZ2A
Copy  
Description CAP CER 0.1UF 50V X7R 1206
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series FLEXITERM®
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-3570-6