EUR | USD

Price & Procurement
6.954 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 €0,77
10 0,67500 €6,75
100 0,58230 €58,23
500 0,47642 €238,21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-5675-2-ND
  • Minimum Quantity: 1.400
  • Quantity Available: 5.600 - Immediate
  • Unit Price: 0,42773 €
  • Cut Tape (CT)  : 478-5675-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.954 - Immediate
  • Unit Price: 0,77000 €

109159004101116

Datasheet
Digi-Key Part Number 478-5675-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 109159004101116
Copy  
Description CONN SSL PLUG 4POS 3MM SOLDER
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

SSL Connector 4 Position Plug Board to Board 0.118" (3.00mm) Solder

Copy  
Customer Reference
Documents & Media
Datasheets xx-9159-zzz-101-x16
Product Training Modules LED Lighting
HTML Datasheet xx-9159-zzz-101-x16
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series 9159
Packaging Digi-Reel® 
Part Status Active
Style Board to Board
Connector Type Plug
Number of Positions 4
Mounting Type Surface Mount, Right Angle
Termination Solder
Pitch 0.118" (3.00mm)
Fastening Type -
Features Solder Retention
Housing Color White
Wire Gauge -
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Polyamide (PA46), Nylon 4/6
Operating Temperature -40°C ~ 125°C
Voltage Rating 125V
Current Rating (Amps) 5A per Contact
Ingress Protection -
Mating Cycles 10
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mating Products

229159004101116

CONN SSL SOCKET 4POS 3MM SOLDER

AVX Corporation

1,17000 € Details

209159004101116

CONN SSL SOCKET 4POS 3MM SOLDER

AVX Corporation

1,11000 € Details

229159004101116

CONN SSL SOCKET 4POS 3MM SOLDER

AVX Corporation

Digi-Reel® Details

229159004101116

CONN SSL SOCKET 4POS 3MM SOLDER

AVX Corporation

0,64730 € Details

209159004101116

CONN SSL SOCKET 4POS 3MM SOLDER

AVX Corporation

Digi-Reel® Details

209159004101116

CONN SSL SOCKET 4POS 3MM SOLDER

AVX Corporation

0,60775 € Details
You May Also Be Interested In

229159004101116

CONN SSL SOCKET 4POS 3MM SOLDER

AVX Corporation

1,17000 € Details

209159004101116

CONN SSL SOCKET 4POS 3MM SOLDER

AVX Corporation

1,11000 € Details

009176002701106

CONN WIRE IDC 2POS 18AWG SMD

AVX Corporation

0,60000 € Details
Additional Resources
Standard Package 1
Other Names 478-5675-6