EUR | USD
Favorite

0603ZD106KAT2A 10µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
51.517 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10 €
10 0,07500 0,75 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-10766-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 48.000 - Immediate
  • Unit Price: 0,06772 €
  • Cut Tape (CT)  : 478-10766-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 51.534 - Immediate
  • Unit Price: 0,10000 €

0603ZD106KAT2A

Datasheet
Digi-Key Part Number 478-10766-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0603ZD106KAT2A
Copy  
Description CAP CER 10UF 10V X5R 0603
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-10766-6