EUR | USD
Favorite

06035A561FAT2A 560pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
29.184 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30 €
10 0,20700 2,07 €
100 0,11740 11,74 €
500 0,08286 41,43 €
1.000 0,07251 72,51 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-10328-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 0,05554 €
  • Cut Tape (CT)  : 478-10328-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.184 - Immediate
  • Unit Price: 0,30000 €

06035A561FAT2A

Datasheet
Digi-Key Part Number 478-10328-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 06035A561FAT2A
Copy  
Description CAP CER 560PF 50V NP0 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

560pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 560pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-10328-6