EUR | USD
Favorite

04026D105KAT4A 1µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
236.399 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15 €
10 0,10200 1,02 €
100 0,04820 4,82 €
500 0,03380 16,90 €
1.000 0,02798 27,98 €
2.500 0,02604 65,10 €
5.000 0,02382 119,12 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-2583-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 4.638.165 - Immediate
  • Unit Price: 0,01926 €
  • Cut Tape (CT)  : 478-2583-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.668.165 - Immediate
  • Unit Price: 0,15000 €
  • Digi-Reel®  : 478-2583-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.668.165 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 478-11500-2-ND
  • Minimum Quantity: 50.000
  • Quantity Available: 200.000 - Immediate
  • Unit Price: 0,01589 €
  • Cut Tape (CT)  : 478-11500-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 236.399 - Immediate
  • Unit Price: 0,15000 €

04026D105KAT4A

Datasheet
Digi-Key Part Number 478-11500-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 04026D105KAT4A
Copy  
Description CAP CER 1UF 6.3V X5R 0402
Copy  
Detailed Description

1µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.56mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-11500-6