EUR | USD
Favorite

Price & Procurement
596.686 In Stock
Can ship immediately Factory Stock : 105.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32 €
10 0,21900 2,19 €
50 0,15320 7,66 €
100 0,13140 13,14 €
500 0,09850 49,25 €
1.000 0,08319 83,19 €
2.500 0,07881 197,02 €
5.000 0,07443 372,14 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-1026-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 540.000 - Immediate
    105.000 - Factory Stock 
  • Unit Price: 0,06169 €
  • Cut Tape (CT)  : 478-1026-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 596.686 - Immediate
    105.000 - Factory Stock 
  • Unit Price: 0,32000 €

0201ZA101JAT2A

Datasheet
Digi-Key Part Number 478-1026-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0201ZA101JAT2A
Copy  
Description CAP CER 100PF 10V C0G/NP0 0201
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

100pF ±5% 10V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 10V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-1026-6