EUR | USD
Favorite

Price & Procurement
18.990 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71 €
10 0,52100 5,21 €
100 0,35680 35,68 €
500 0,28244 141,22 €
1.000 0,23784 237,84 €
2.500 0,22297 557,43 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-12598-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,19388 €
  • Cut Tape (CT)  : 478-12598-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.990 - Immediate
  • Unit Price: 0,71000 €

02013J0R9PBSTR

Datasheet
Digi-Key Part Number 478-12598-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 02013J0R9PBSTR
Copy  
Description CAP THIN FILM 0.9PF 25V 0201
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0.9pF Thin Film Capacitor 25V 0201 (0603 Metric)

Copy  
Documents & Media
Datasheets Accu-P® Series Datasheet
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Accu-P® Series Capacitors
HTML Datasheet Accu-P® Series Datasheet
EDA / CAD Models 02013J0R9PBSTR by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series Accu-P®
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,9pF
Tolerance ±0.02pF
Voltage - Rated 25V
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Operating Temperature -55°C ~ 125°C
Features RF, High Q, Low Loss
Size / Dimension 0.024" L x 0.013" W (0.60mm x 0.33mm)
Height - Seated (Max) 0.011" (0.28mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MC12FD101J-F

CAP MICA 100PF 5% 500V 1210

Cornell Dubilier Electronics (CDE)

3,43000 € Details

0201ZK100GBSTR

CAP THIN FILM 10PF 10V 0201

AVX Corporation

0,77000 € Details
Additional Resources
Standard Package 1
Other Names 478-12598-6