Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75 €
10 0,66400 6,64 €
50 0,62060 31,03 €
100 0,54840 54,84 €
500 0,51958 259,79 €
1.000 0,43298 432,98 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1253-1402-1-ND
Copy   1253-1402-1-ND
Quantity Available 2.856
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ST3215SB32768E0HSZB1

Copy   ST3215SB32768E0HSZB1
Description CRYSTAL 32.768KHZ 9PF SMD
Copy   CRYSTAL 32.768KHZ 9PF SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead

Copy   32.768kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Documents & Media
Datasheets ST3215SB Series Spec
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series ST3215SB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32,768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 70 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.061" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NRF52840-QIAA-R - Nordic Semiconductor ASA | 1490-1071-1-ND DigiKey Electronics
  • NRF52840-QIAA-R
  • Nordic Semiconductor ASA
  • IC RF TXRX+MCU 802.15.4 73VFQFN
  • Unit Price 6,50000 €
  • 1490-1071-1-ND
  • BLM15AG121SN1D - Murata Electronics North America | 490-1005-1-ND DigiKey Electronics
  • BLM15AG121SN1D
  • Murata Electronics North America
  • FERRITE BEAD 120 OHM 0402 1LN
  • Unit Price 0,09000 €
  • 490-1005-1-ND
  • MM8130-2600RA2 - Murata Electronics North America | 490-4981-1-ND DigiKey Electronics
  • MM8130-2600RA2
  • Murata Electronics North America
  • CONN SWF RCPT STR 50 OHM SMD
  • Unit Price 0,32000 €
  • 490-4981-1-ND
  • CX3225SB32000D0PSTC1 - Kyocera International Inc. Electronic Components | 1253-1690-1-ND DigiKey Electronics
  • CX3225SB32000D0PSTC1
  • Kyocera International Inc. Electronic Components
  • CRYSTAL 32.0000MHZ 8PF SMD
  • Unit Price 0,58000 €
  • 1253-1690-1-ND
Additional Resources
Standard Package ? 1
Other Names 1253-1402-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1402-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,38049 €
  • Digi-Reel® ? : 1253-1402-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.856 - Immediate
  • Unit Price: Digi-Reel®

19:39:19 3/25/2019