Add To Favorites
CX2016DB32000H0FLJC1 32MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63 €
10 0,55400 5,54 €
50 0,51720 25,86 €
100 0,45700 45,70 €
500 0,43298 216,49 €
1.000 0,36081 360,81 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1253-1711-1-ND
Copy   1253-1711-1-ND
Quantity Available 44
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CX2016DB32000H0FLJC1

Copy   CX2016DB32000H0FLJC1
Description CRYSTAL 32.0000MHZ 12PF SMD
Copy   CRYSTAL 32.0000MHZ 12PF SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

32MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead

Copy   32MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Documents & Media
Datasheets CX2016DB Series Spec
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX2016DB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NRF52832-QFAA-R - Nordic Semiconductor ASA | 1490-1052-1-ND DigiKey Electronics
  • NRF52832-QFAA-R
  • Nordic Semiconductor ASA
  • IC RF TXRX+MCU BLUETOOTH 48VFQFN
  • Unit Price 5,01000 €
  • 1490-1052-1-ND
  • 2450AT18A100E - Johanson Technology Inc. | 712-1005-1-ND DigiKey Electronics
  • 2450AT18A100E
  • Johanson Technology Inc.
  • RF ANT 2.4GHZ CHIP SOLDER SMD
  • Unit Price 0,54000 €
  • 712-1005-1-ND
  • SLG59M1558VTR - Dialog Semiconductor GmbH | 1827-1077-1-ND DigiKey Electronics
  • SLG59M1558VTR
  • Dialog Semiconductor GmbH
  • A 1 MM POWER SWITCH WITHOUT OUT
  • Unit Price 0,43000 €
  • 1827-1077-1-ND
  • SN74LVC1G125DRLR - Texas Instruments | 296-18012-1-ND DigiKey Electronics
  • SN74LVC1G125DRLR
  • Texas Instruments
  • IC BUFFER NON-INVERT 5.5V SOT5
  • Unit Price 0,41000 €
  • 296-18012-1-ND
Additional Resources
Standard Package ? 1
Other Names 1253-1711-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1711-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,31708 €
  • Digi-Reel® ? : 1253-1711-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 44 - Immediate
  • Unit Price: Digi-Reel®

19:06:07 3/25/2019