AK7735EQ Audio Interface 24 b I²C, SPI 48-LQFP (7x7)
Price & Procurement
2.000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 6,43000 €6,43
10 5,80400 €58,04
25 5,53480 €138,37
100 4,80560 €480,56
250 4,58968 €1.147,42
500 4,18474 €2.092,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 974-1152-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: €3,64477
  • Digi-Reel®  : 974-1152-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.000 - Immediate
  • Unit Price: Digi-Reel®

AK7735EQ

Datasheet
Digi-Key Part Number 974-1152-1-ND
Copy  
Manufacturer

Asahi Kasei Microdevices/AKM

Copy  
Manufacturer Part Number AK7735EQ
Copy  
Description IC DSP 4CH ADC/DAC/SRC 48LQFP
Copy  
Detailed Description

Audio Interface 24 b I²C, SPI 48-LQFP (7x7)

Copy  
Customer Reference
Documents & Media
Datasheets AK7735
PCN Assembly/Origin AK7735yy 16/Jul/2021
Product Attributes
Type Description Select All
Categories
Manufacturer Asahi Kasei Microdevices/AKM
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Audio
Data Interface I²C, SPI
Resolution (Bits) 24 b
Number of ADCs / DACs 2 / 2
Sigma Delta Yes
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
Base Part Number AK7735
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AK4619VN

CODEC 24BIT 4AD/4DA 192KHZ TDM

Asahi Kasei Microdevices/AKM

€3,30000 Details

ADAU1761BCPZ-R7

IC SIGMADSP CODEC PLL 32LFCSP

Analog Devices Inc.

€10,57000 Details

ADAU1761BCPZ

IC SIGMADSP CODEC PLL 32LFCSP

Analog Devices Inc.

€10,57000 Details

MAX9860ETG+T

IC CODEC MONO AUD 16BIT 24TQFN

Maxim Integrated

€2,44000 Details
Additional Resources
Standard Package 1
Other Names 974-1152-1