EUR | USD
Favorite

PA76 Power Amplifier 2 Circuit TO-3-8
Price & Procurement
34 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 85,18000 85,18 €
10 80,77900 807,79 €
25 78,58120 1.964,53 €
100 73,08610 7.308,61 €

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number 598-1349-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PA76
Copy  
Description IC OPAMP POWER 2 CIRCUIT TO3-8
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Power Amplifier 2 Circuit TO-3-8

Copy  
Documents & Media
Datasheets PA74,76(A)
TO-3-8 Pkg Drawing
Product Training Modules Power Analog Portfolio
Environmental Information Material Declaration PA76
Apex Micro RoHS Statement
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Devices 10/Jul/2017
EDA / CAD Models Download from Ultra Librarian
Catalog Page 794 (EU2011-EN PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer Apex Microtechnology
Series Apex Precision Power®
Packaging Tube 
Part Status Active
Amplifier Type Power
Number of Circuits 2
Output Type -
Slew Rate 1.4V/µs
Gain Bandwidth Product 1,4MHz
Current - Input Bias 100nA
Voltage - Input Offset 1,5mV
Current - Supply 18mA
Current - Output / Channel 2,5A
Voltage - Supply, Single/Dual (±) 5V ~ 40V, ±2.5V ~ 20V
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-3-8
Supplier Device Package TO-3-8
Base Part Number PA76
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 598-1349
598-2157-5
598-2157-5-ND