EUR | USD
Favorite

MP103FC Power Amplifier 2 Circuit 42-DIP
Non-Stock
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 132,48000 132,48 €

Submit a request for quotation on quantities greater than those displayed.

MP103FC

Datasheet
Digi-Key Part Number 598-1794-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MP103FC
Copy  
Description IC OPAMP POWER 2 CIRCUIT 42DIP
Copy  
Detailed Description

Power Amplifier 2 Circuit 42-DIP

Copy  
Customer Reference
Documents & Media
Datasheets MP103
Product Training Modules Power Analog Portfolio
Environmental Information Apex Micro RoHS Statement
Design Resources Development Tool Selector
Featured Product PA107DP and MP103FC Power Amplifiers
PCN Assembly/Origin Source Supplier 04/Jan/2016
EDA / CAD Models MP103FC by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Apex Microtechnology
Series Apex Precision Power®
Packaging Tray 
Part Status Discontinued at Digi-Key
Amplifier Type Power
Number of Circuits 2
Output Type -
Slew Rate 167V/µs
-3db Bandwidth 230kHz
Current - Input Bias 3,3µA
Voltage - Input Offset 2mV
Current - Output / Channel 12A
Voltage - Supply, Single/Dual (±) 30V ~ 200V, ±15V ~ 100V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 42-DIP Module
Supplier Device Package 42-DIP
Base Part Number MP*FC
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 598-1794
598-2188-5
598-2188-5-ND
MP103FC-ND
Q4110212