EUR | USD
Favorite

R1A060350R0G5AR 50 Ohms ±2% 0.25W, 1/4W Chip Resistor 0201 (0603 Metric) RF, High Frequency Thick Film
Price & Procurement
960 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 33,96000 33,96 €
10 29,86900 298,69 €
100 24,90020 2.490,02 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1173-1037-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 21,91308 €
  • Digi-Reel®  : 1173-1037-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 960 - Immediate
  • Unit Price: Digi-Reel®

R1A060350R0G5AR

Datasheet
Digi-Key Part Number 1173-1037-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number R1A060350R0G5AR
Copy  
Description RES SMD 50 OHM 2% 1/4W 0201
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

50 Ohms ±2% 0.25W, 1/4W Chip Resistor 0201 (0603 Metric) RF, High Frequency Thick Film

Copy  
Documents & Media
Datasheets R1A060350R0G5AR
Product Attributes
Type Description Select All
Categories
Manufacturer Anaren
Series R1A
Packaging Cut Tape (CT) 
Part Status Active
Resistance 50 Ohms
Tolerance ±2%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features RF, High Frequency
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.012" (0.31mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1173-1037
1173-1037-1
1173-1037-ND