PD6080J5050S2HF RF Power Divider 6GHz ~ 8GHz Isolation (Min) 12dB, 12dB Return Loss 0805 (2012 Metric)
Price & Procurement
9.936 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 €0,68
10 0,66600 €6,66
25 0,64480 €16,12
100 0,52630 €52,63
250 0,48888 €122,22
500 0,41606 €208,03
1.000 0,33285 €332,85

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,68000

Excludes VAT

€0,82280

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1173-1102-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: €0,33806
  • Cut Tape (CT)  : 1173-1102-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.936 - Immediate
  • Unit Price: €0,68000

PD6080J5050S2HF

Datasheet
Digi-Key Part Number 1173-1102-6-ND
Copy  
Manufacturer

Anaren

Copy  
Manufacturer Part Number PD6080J5050S2HF
Copy  
Description RF POWER DIVIDER 6GHZ-8GHZ 0805
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

RF Power Divider 6GHz ~ 8GHz Isolation (Min) 12dB, 12dB Return Loss 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets PD6080J5050S2HF
Environmental Information PD6080J5050S2HF Material Declaration
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Anaren
Series Xinger®
Packaging Digi-Reel® 
Part Status Active
Insertion Loss 0.6dB
Frequency 6GHz ~ 8GHz
Specifications Isolation (Min) 12dB, 12dB Return Loss
Size / Dimension 0.079" L x 0.050" W (2.00mm x 1.27mm)
Package / Case 0805 (2012 Metric)
Base Part Number PD6080
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5219323F

LED GREEN DIFFUSED 3MM T/H

Dialight

€1,18000 Details

DEA255375BT-2076A1

RF FILTER BANDPASS 5.375GHZ 1008

TDK Corporation

€0,36000 Details

BGB741L7ESDE6327XTSA1

IC AMP CELL 50MHZ-3.5GHZ TSLP7-1

Infineon Technologies

€1,20000 Details

PD2328J5050S2HF

RF POWER DVDR 2.3GHZ-2.8GHZ 0805

Anaren

€0,86000 Details

AB0815-T3

IC RTC CLK/CALENDAR SPI 16-QFN

Abracon LLC

€1,72000 Details

CP2103-GMR

IC CTRLR BRIDGE USB-UART 28MLP

Silicon Labs

€4,23000 Details
Additional Resources
Standard Package 1
Other Names 1173-1102-6