PD4859J5050S2HF RF Power Divider 4.8GHz ~ 5.9GHz Isolation (Min) 14dB, 10.3dB Return Loss 0805 (2012 Metric)
Price & Procurement
13.304 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 €0,68
10 0,66600 €6,66
25 0,64480 €16,12
100 0,52630 €52,63
250 0,48888 €122,22
500 0,41606 €208,03
1.000 0,33285 €332,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1173-1101-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: €0,33806
  • Digi-Reel®  : 1173-1101-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.304 - Immediate
  • Unit Price: Digi-Reel®

PD4859J5050S2HF

Datasheet
Digi-Key Part Number 1173-1101-1-ND
Copy  
Manufacturer

Anaren

Copy  
Manufacturer Part Number PD4859J5050S2HF
Copy  
Description RF POWER DVDR 4.8GHZ-5.9GHZ 0805
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

RF Power Divider 4.8GHz ~ 5.9GHz Isolation (Min) 14dB, 10.3dB Return Loss 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets PD4859J5050S2HF
Design Resources Development Tool Selector
EDA / CAD Models PD4859J5050S2HF by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Anaren
Series Xinger®
Packaging Cut Tape (CT) 
Part Status Active
Insertion Loss 0.7dB
Frequency 4,8GHz ~ 5,9GHz
Specifications Isolation (Min) 14dB, 10.3dB Return Loss
Size / Dimension 0.079" L x 0.050" W (2.00mm x 1.27mm)
Package / Case 0805 (2012 Metric)
Base Part Number PD4859
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PAT1220-C-10DB-T5

RF ATTENUATOR 10DB 50OHM 0805

Susumu

€0,29000 Details

PD2328J5050S2HF

RF POWER DVDR 2.3GHZ-2.8GHZ 0805

Anaren

€0,86000 Details

BGU7258X

IC RF AMP ISM 5GHZ-6GHZ 6HXSON

NXP USA Inc.

€0,55000 Details
Additional Resources
Standard Package 1
Other Names 1173-1101-1