EUR | USD
Favorite

MAT14ARZ-R7 Bipolar (BJT) Transistor Array 4 NPN (Quad) Matched Pairs 40V 30mA 300MHz Surface Mount 14-SO
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,30000 10,30 €
10 9,30000 93,00 €
25 8,86720 221,68 €
100 7,35310 735,31 €
250 6,92056 1.730,14 €
500 6,48802 3.244,01 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : MAT14ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 595 - Immediate
  • Unit Price: 10,30000 €
  • Tape & Reel (TR)  : MAT14ARZ-R7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 5,83922 €
  • Cut Tape (CT)  : MAT14ARZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 10,30000 €
  • Tape & Reel (TR)  : MAT14ARZ-RLTR-ND
  • Minimum Quantity: 2.500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 5,83922 €

MAT14ARZ-R7

Datasheet
Digi-Key Part Number MAT14ARZ-R7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAT14ARZ-R7
Copy  
Description TRANS 4NPN 40V 0.03A 14SO
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Bipolar (BJT) Transistor Array 4 NPN (Quad) Matched Pairs 40V 30mA 300MHz Surface Mount 14-SO

Copy  
Documents & Media
Datasheets MAT14
EDA / CAD Models MAT14ARZ-R7 by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type 4 NPN (Quad) Matched Pairs
Current - Collector (Ic) (Max) 30mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 60mV @ 100µA, 1mA
Current - Collector Cutoff (Max) 3nA
DC Current Gain (hFE) (Min) @ Ic, Vce -
Power - Max -
Frequency - Transition 300MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SO
Base Part Number MAT14
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAT14ARZ-R7DKR